Reference Only

H200AA2F205NQ

Keylock Switches Switch Keylock Dp3T 4Tumbler.

Manufacturer:

Mfr Part:
H200AA2F205NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
Contact FormDP3T
Number of Positions3 Position
Current Rating12 A
Remove Key PositionPositions 1, 2, 3
Indexing45 deg
IlluminatedNon-Illuminated
Housing MaterialNylon
Termination StyleQuick Connect
PackagingTray
Product TypeKeylock Switches
SeriesH
SubcategorySwitches
TypeSwitchlock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?