Reference Only

GSNAN0T000302

Obsolete
Tactile Switches

Manufacturer:

Mfr Part:
GSNAN0T000302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Operating Force240 gf
Current Rating20 mA
Voltage Rating DC15 VDC
Termination StyleSMD/SMT
SeriesNanoT
Life200000 Cycle
IP RatingIP67
Actuator StyleSide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.1 mm
Part # AliasesNAN0T240BS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?