
GP2BCB-ARWF1
Pushbutton Switches .
Datasheet
GP2BCB-ARWF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | LH-Series Push Button Switch | |
| Product | Standard Switches | |
| Type | Latch Switch | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount, Snap-In | |
| Switch Function | (ON) - OFF | |
| Lamp Type | LED | |
| Illumination Color | Red | |
| Actuator | Rectangular | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 24 VDC | |
| IP Rating | IP54 | |
| Termination Style | Quick Connect | |
| Cap Color | Black | |
| Contact Plating | Tin | |
| Actuator Material | Nylon | |
| Color | Black | |
| Features | Hazard warning legend | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Nylon | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.86 | $448.60 | |
| $42.77 | $1,069.25 | |
| $39.91 | $1,995.50 | |
| $38.34 | $3,834.00 | |
| $35.73 | $8,932.50 |
Need more?