GP1BCB-ARXX1 Carling Technologies

GP1BCB-ARXX1

Pushbutton Switches

Manufacturer:

Mfr Part:
GP1BCB-ARXX1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
ProductStandard Switches
TypeLatch Switch
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount, Snap-In
Switch FunctionON - OFF
Lamp TypeLED
Illumination ColorRed
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC24 VDC
IP RatingIP54
Termination StyleQuick Connect
Cap ColorBlack
Contact PlatingTin
Actuator MaterialNylon
ColorBlack
Flammability RatingUL 94 HB
Housing MaterialNylon
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?