Reference Only

GDB61151Z

Fixed Terminal Blocks 125A 1-POLE IEC/UL Distribution Block.

Manufacturer:

Mfr Part:
GDB61151Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFixed Terminal Blocks
Current Rating115 A
SeriesGDB
PackagingBulk
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908510
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.80$74.80
$55.27$552.70
$50.45$1,261.25
$49.22$2,461.00
$46.94$4,694.00
$45.92$11,480.00
Need more?