GA2B01646011MC Littelfuse

GA2B01646011MC

Circuit Breakers

Manufacturer:

Mfr Part:
GA2B01646011MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating6 A
Voltage Rating DC80 VDC
Number of Poles2 Pole
ActuatorHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height92.08 mm
Length34.95 mm
Mounting StyleDIN Rail Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating80 VDC
Width59.72 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?