Reference Only

G01821919

New Product
DIP Switches / SIP Switches

Manufacturer:

Mfr Part:
G01821919

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDIP Switches / SIP Switches
Number of Positions4 Position
Switch TypeDIP
ActuatorFlush
Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA, 100 mA
Voltage Rating DC24 VDC, 50 VDC
Contact MaterialCopper Alloy
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?