Reference Only

G01595077

New Product
Tactile Switches

Manufacturer:

Mfr Part:
G01595077

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorWhite
Lamp TypeLED
Mounting StylePCB Mount
Mounting DirectionRight Angle
ActuatorRound
Operating Force250 gf
Current Rating50 mA
Voltage Rating AC12 VAC
Contact FormSPST
Termination StyleThrough Hole
Width7.2 mm
Height6.7 mm
SeriesEITS
Life500000 Cycle
Actuator Length6.45 mm
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeRight Angle
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm
Part # AliasesEITSWHK11WW1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?