G01552470 Littelfuse

G01552470

Tactile Switches

Manufacturer:

Mfr Part:
G01552470

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Mounting DirectionStraight
ActuatorRound
Operating Force2 N
Current Rating150 mA
Contact FormSPST
Termination StyleJ Form Lead
Length6.2 mm
Width6.2 mm
Height3.5 mm
Life200000 Cycle
IP RatingIP67
PackagingReel
Actuator MaterialSilicone
Actuator StylePlunger
Button Size3 mm
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.3 mm
TypeTactile

Export and Environmental Classification

AttributeDescription
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2,000 available now at ttieurope.com