Reference Only

G01464655

Rocker Switches

Manufacturer:

Mfr Part:
G01464655

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRocker Switches
ProductRocker Switches
TypePower Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - NONE - ON
Current Rating128 A
Voltage Rating AC250 V
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StyleSnap-In
Terminal SealSilver
Contact PlatingSilver Alloy
PackagingTray
Actuator ColorBlack
Flammability RatingUL 94-V0
Height16.5 mm
Length21 mm
Life20000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting MethodSnap In
Product TypeRocker Switches
SubcategorySwitches
Width15 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?