Reference Only
G01138608
Tactile Switches
Datasheet
G01138608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Vertical | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Length | 4.5 mm | |
| Width | 3.4 mm | |
| Height | 3.3 mm | |
| Life | 1000000 Cycle | |
| Packaging | Reel | |
| Actuator Length | 2 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?