Reference Only

G004R

Switch Bezels / Switch Caps Switch Pb Cap Square Red.

Manufacturer:

Mfr Part:
G004R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forPHA, PN Series
ColorRed
SeriesPN
IlluminationNon-Illuminated
Mounting StyleQuick Connect
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Part # AliasesBTNK0540

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.383$766.00
Need more?
Contact Us