Reference Only
FSU1005
Obsolete
Time Delay & Timing Relays UNIVERSALADJUSTABLEF LASHER
Datasheet
FSU1005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | SMD/SMT | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Operating Supply Voltage | 240 VAC | |
| Contact Rating | 20 A | |
| Series | FSU1000 | |
| Packaging | Bulk | |
| Product Type | Flasher Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?