Reference Only

FII40-06D

Obsolete
IGBTs 600V 40A

Manufacturer:

Mfr Part:
FII40-06D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS i4-PAC-5
Mounting StyleThrough Hole
SeriesFII40-06D
PackagingTube
Gate-Emitter Leakage Current
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameISOPLUS i4-PAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?