FII30-12E IXYS

FII30-12E

Obsolete
IGBTs 30 Amps 1200V

Manufacturer:

Mfr Part:
FII30-12E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS i5-PAC-5
Mounting StyleSMD/SMT
ConfigurationDual
Collector- Emitter Voltage VCEO Max1.2 kV
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max33 A
Height26.42 mm
Length20.29 mm
Pin Count5
Product TypeIGBTs
SubcategoryTransistors
Width5.21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?