Reference Only

FII30-06D

Obsolete
IGBTs 30 Amps 600V

Manufacturer:

Mfr Part:
FII30-06D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS i4-PAC-5
Mounting StyleThrough Hole
ConfigurationDual
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.9 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C30 A
Pd - Power Dissipation100 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesFII30-06D
PackagingTube
Continuous Collector Current Ic Max40 A
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameISOPLUS i4-PAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?