
FII24N17AH1
IGBTs 11.5 Amps 1700V 5.2 Rds.
Datasheet
FII24N17AH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | ISOPLUS i4-PAC-5 | |
| Mounting Style | SMD/SMT | |
| Configuration | Dual | |
| Collector- Emitter Voltage VCEO Max | 1.7 kV | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | FII24N17AH1 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 18 A | |
| Height | 21.34 mm | |
| Length | 20.29 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Width | 5.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.58 | $889.50 | |
| $29.77 | $2,977.00 |
Need more?