Reference Only
FHZ410
Fuse Holder CVP Fuse Holder.
Datasheet
FHZ410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | BMZB | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 4 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 32 V | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.28 | $3,277.44 | |
| $67.65 | $6,494.40 |
Need more?