Reference Only
FHMC0002
New Product
Fuse Holder .
Datasheet
FHMC0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHMC | |
| Product | Fuse Holders | |
| Mounting Style | Panel Mount | |
| Current Rating | 160 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| IP Rating | IP67, IP6K9K | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.21 | $968.40 | |
| $23.07 | $2,768.40 | |
| $21.83 | $6,112.40 |
Need more?