Reference Only
FHBD56A
New Product
Fuse Holder M6 Fuse Holder includes Cover Preset to 56 mm Pitch.
Datasheet
FHBD56A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Current Rating | 650 A | |
| Voltage Rating | 32 V to 120 V | |
| Termination Style | Threaded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holder | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.53 | $649.44 | |
| $12.76 | $1,224.96 | |
| $11.59 | $3,337.92 | |
| $10.72 | $5,660.16 | |
| $10.58 | $10,664.64 |
Need more?