Reference Only

FHAC1BP

Fuse Holder 20A In-line Blade Fuse Holder w/Cover.

Manufacturer:

Mfr Part:
FHAC1BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHAC
ProductFuse Holders
Fuse Size / GroupATO
TypeStandard
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VDC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
IP RatingIP67
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesFHAC0001XP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.84$29.20
$4.60$230.00
$3.83$383.00
$3.72$930.00
$3.25$1,625.00
$3.21$3,210.00
$3.12$7,800.00
Need more?