Reference Only

FHAC0002ZXJD

Fuse Holder

Manufacturer:

Mfr Part:
FHAC0002ZXJD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHAC
ProductFuse Holders
Fuse Size / GroupATO
TypeWaterproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
IP RatingIP67
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?