Reference Only

FHAC0002XP

Fuse Holder ACS HD ATO w/ Cover Card.

Manufacturer:

Mfr Part:
FHAC0002XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHAC
ProductFuse Holders
Fuse Size / GroupATO
TypeWaterproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating30 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
IP RatingIP67
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.09$35.45
$6.54$65.40
$5.42$271.00
$5.00$500.00
$4.49$1,122.50
$4.13$2,065.00
$3.69$3,690.00
$3.60$9,000.00
Need more?