Reference Only

FDSD002R

Detector Switches 10mA 5VDC Flat Terminal.

Manufacturer:

Mfr Part:
FDSD002R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDetector Switches
Operation DirectionVertical
Operating Force40 gf
ON Travel3.05 mm
Current Rating10 mA
Termination StyleThrough Hole
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesFDSD
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$3,535.00
Need more?