Reference Only
FDM47-06KC5
MOSFETs CoolMOS Power MOSFET w/ HiPerDyn FRED.
Datasheet
FDM47-06KC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | ISOPLUS-i4-PAK-5 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 47 A | |
| Rds On - Drain-Source Resistance | 45 mOhms | |
| Tradename | CoolMOS | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | FDM47-06KC5 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.07 | $701.75 | |
| $24.79 | $2,479.00 | |
| $23.16 | $11,580.00 |
Need more?