Reference Only

FBS16-06SC

Obsolete
Bridge Rectifiers 16 Amps 600V

Manufacturer:

Mfr Part:
FBS16-06SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseISOPLUS i4-PAC-5
If - Forward Current5 A
Peak Reverse Voltage600 V
Vf - Forward Voltage1.5 V
Max Surge Current20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length19.91 mm
Width5.03 mm
Height20.88 mm
SeriesFBS16-06S
PackagingTube
Ir - Reverse Current200 uA
Pd - Power Dissipation27 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySiC
TradenameISOPLUS i4-PAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?