Reference Only

FBMOV140M

Varistors Fuse Body MOV

Manufacturer:

Mfr Part:
FBMOV140M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesM
Mounting StylePCB Mount
Termination StyleAxial
Voltage Rating AC140 VAC
Voltage Rating DC185 VDC
Clamping Voltage355 V
Diameter40.2 mm
Max Surge Current40 kA
Surge Energy Rating420 J
Capacitance5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length85.1 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?