Reference Only
FA0115RN02Q
Rotary Switches Rotary.
Datasheet
FA0115RN02Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 125 VAC | |
| Index Angle | 90 deg | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Series | F | |
| Mounting Type | Through Hole | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 125 VAC, 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.24 | $521.28 | |
| $6.77 | $1,949.76 | |
| $6.54 | $3,296.16 | |
| $6.30 | $6,350.40 |
Need more?