Reference Only

F8UEETB

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
F8UEETB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
TypeSealed
IlluminatedNon-Illuminated
Contact Form4PST
Switch FunctionON - ON
ActuatorPlunger
Current Rating500 mA
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin and Solder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
Mounting StylePCB Mount
Power Rating50 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?