Reference Only

F4UOATBAU

Pushbutton Switches - Board Mount Pushbutton.

Manufacturer:

Mfr Part:
F4UOATBAU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
IlluminatedNon-Illuminated
ActuatorWithout Cap
Current Rating40 mA
Voltage Rating DC30 VDC
Voltage Rating AC50 VAC
Actuator StyleWithout Cap
Power Rating1 VA
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases120289

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.67$967.00
$9.11$2,277.50
$8.71$4,355.00
$8.33$8,330.00
Need more?
Contact Us