Reference Only

F2U0AAU

Pushbutton Switches - Board Mount DPDT MOM UNSEALED AU.

Manufacturer:

Mfr Part:
F2U0AAU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating40 mA
Voltage Rating DC30 VDC
Voltage Rating AC50 VAC
Termination StylePC Pin and Solder Lug
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Life10000 Cycle
Mounting StylePCB Mount
Power Rating1 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases51218

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.51$11,275.00
Need more?
Contact Us