Reference Only

F11010107

Switch Bezels / Switch Caps .

Manufacturer:

Mfr Part:
F11010107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRound
For Use WithF Series Pushbutton Switches
Designed forF Series
ColorBlack
SeriesF
Illumination ColorBlue
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases22502

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.42$605.00
$2.21$1,105.00
$2.10$2,100.00
Need more?
Contact Us