Reference Only

F10308RSWCQ

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
F10308RSWCQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Current Rating4 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Index Angle45 deg
Termination StyleWire Lead
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesF
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 28 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.98$718.56
$9.41$1,016.28
$9.00$2,268.00
$8.74$4,404.96
$8.64$8,709.12
Need more?
Contact Us