Reference Only

F0800LC180

Rectifiers .

Manufacturer:

Mfr Part:
F0800LC180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseW4
Vr - Reverse Voltage1.8 kV
If - Forward Current775 A
TypeFast Recovery Rectifiers
Vf - Forward Voltage2.6 V
Max Surge Current7.63 kA
Ir - Reverse Current30 mA
Recovery Time1.1 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.49$1,436.94
$204.11$2,449.32
Need more?