Reference Only

F07010102

Switch Bezels / Switch Caps Pushbutton.

Manufacturer:

Mfr Part:
F07010102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductActuators
TypePushbutton
For Use WithPushbutton Switches
Designed forF Series
ColorWhite
SeriesF
FeaturesBlack out position, White in position
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases160601

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$907.50
$3.31$1,655.00
$3.16$3,160.00
Need more?
Contact Us