Reference Only

F02010112

Switch Bezels / Switch Caps Pushbutton

Manufacturer:

Mfr Part:
F02010112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductActuators
TypePushbutton
For Use WithF Series Pushbutton Switches
Designed forF Series
SeriesF
FeaturesBlack / Orange round button
Height10.49 mm
IlluminationNon-Illuminated
Length8.86 mm
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width8.86 mm
Part # Aliases22104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?