Reference Only

ET07J6SA1BE2

Rocker Switches SW Rocker ON OFF Mom SPDT 20VAC/VDC 0.4W.

Manufacturer:

Mfr Part:
ET07J6SA1BE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
ActuatorRocker
ColorBlack
Mounting StyleSMD/SMT
Terminal SealEpoxy
Contact PlatingGold
Actuator StyleRocker
Flammability RatingUL 94 V-0
Housing MaterialNylon
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesET
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$6.57$2,956.50
$6.28$5,652.00
Need more?
Contact Us