Reference Only

ET05J1V3BE2

Rocker Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
ET05J1V3BE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StylePC Pin
ActuatorCurved Rocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingGold
PackagingTray
Actuator StyleCurved Rocker
Flammability RatingUL 94 V-0
Housing MaterialNylon
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Power Rating400 mVA
Product TypeRocker Switches
SeriesET
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.19$975.20
$11.43$2,743.20
$10.86$6,081.60
Need more?