Reference Only

ET03M3D1SAPE

Toggle Switches ON OFF ON SPDT 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
ET03M3D1SAPE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
ComplianceUL; CSA
IP RatingIP57
SeriesET
PackagingReel
Actuator StylePaddle
Life30000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.21$4,926.00
$7.85$9,420.00
Need more?