Reference Only

ET02J6V3SE2

Rocker Switches 2A 120VAC 28VDC SPST OFF-None-ON.

Manufacturer:

Mfr Part:
ET02J6V3SE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionOFF - NONE - ON
Current Rating2 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
ActuatorCurved Rocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingTray
Actuator StyleCurved Rocker
Flammability RatingUL 94 V-0
Height19.89 mm
Housing MaterialNylon
Length14.73 mm
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Product TypeRocker Switches
SeriesET
SubcategorySwitches
Width5.84 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.38$1,365.60
$10.15$2,436.00
$10.01$6,006.00
$9.88$10,670.40
Need more?