Reference Only

ET02J1CQE2

Rocker Switches Rocker.

Manufacturer:

Mfr Part:
ET02J1CQE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionOFF - NONE - ON
Current Rating2 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
Flammability RatingUL 94 V-0
Housing MaterialNylon
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesET
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$12.08$1,449.60
$11.32$2,716.80
$10.75$6,450.00
$10.28$11,102.40
Need more?