Reference Only

ET01MD1AQE

Toggle Switches ON None ON SPDT 3A 120VAC 28VDC 0.4W.

Manufacturer:

Mfr Part:
ET01MD1AQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
ActuatorPaddle
SeriesET
Actuator StylePaddle
Life60000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.48$474.00
Need more?
Contact Us