Reference Only

ET01J6AGE2

Rocker Switches SP On-None-On RT Ang PC thru-hole.

Manufacturer:

Mfr Part:
ET01J6AGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
ActuatorCurved Rocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingGold over Silver
PackagingTray
Actuator StyleCurved Rocker
Flammability RatingUL 94 V-0
Housing MaterialNylon
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesET
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 84 / Multiples: 84)
Quantity Unit PriceExt. Price
$11.04$927.36
$10.41$2,623.32
$9.95$5,014.80
$9.83$9,908.64
Need more?