Reference Only

ET01J62ABE

Obsolete
Rocker Switches ROCKER SWCH SPDT

Manufacturer:

Mfr Part:
ET01J62ABE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating20 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingGold
Actuator StyleRocker
Mounting TypeSnap In
Power Rating400 mVA
Product TypeRocker Switches
SeriesET
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?