Reference Only

ES23MABE

Slide Switches R/A DPDT ON-OFF-ON.

Manufacturer:

Mfr Part:
ES23MABE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingGold
SeriesES
PackagingTray
Contact MaterialBronze
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2.25 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$10.22$1,635.20
Need more?