Reference Only

ES02MSAKE

Obsolete
Slide Switches

Manufacturer:

Mfr Part:
ES02MSAKE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
SeriesES
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
HTS8536509020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?