Reference Only

EP12FPD1AVBE

Pushbutton Switches - Board Mount 20VAC SPDT On-Mom Vert RA PCB.

Manufacturer:

Mfr Part:
EP12FPD1AVBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesEP
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorFlush
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
IP RatingIP57
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Mounting StylePCB Mount
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.98$11,491.20
Need more?