Reference Only

EP11SD1AV3QE

Pushbutton Switches Pushbutton.

Manufacturer:

Mfr Part:
EP11SD1AV3QE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesEP
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBracket Mount
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
IP RatingIP57
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$5.96$953.60
$5.80$1,392.00
$5.59$3,130.40
$5.47$5,688.80
Need more?
Contact Us