Reference Only

ELUMOATHQ7C22

Pushbutton Switches PUSHBUTTON SWITCH.

Manufacturer:

Mfr Part:
ELUMOATHQ7C22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesELUM
ProductStandard Switches
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorBlue
ActuatorRectangular
Current Rating250 mA
Voltage Rating DC50 VDC
Termination StylePC Pin, Right Angle
Contact PlatingGold
PackagingTray
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.37$1,866.60
$9.77$2,931.00
$9.34$5,043.60
$9.23$9,414.60
Need more?