Reference Only
ELUMOATHQ7C12
Pushbutton Switches Pushbutton-Illum SPST BLUE R/A MOM.
Datasheet
ELUMOATHQ7C12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator Style | Without Cap | |
| Actuator | Flush | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 250 mA | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 94 V-0 | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Rating | 3.5 VA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | ELUM | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Terminal Seal | Unsealed | |
| Termination Style | PC Pin, Right Angle | |
| Voltage Rating DC | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.48 | $1,886.40 | |
| $9.88 | $2,964.00 | |
| $9.44 | $5,097.60 | |
| $9.33 | $9,516.60 |
Need more?